Print Page
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.540 |
5+ | CHF 23.070 |
10+ | CHF 22.600 |
25+ | CHF 21.680 |
50+ | CHF 20.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 16 042 3101
Order Code2396185
Product RangeHan DD
Technical Datasheet
Product RangeHan DD
No. of Positions42Ways
Heavy Duty Connector TypeInsert
No. of Contacts42 Contacts
No. of Rows6 Row
Rectangular Shell Size10B
Insert TypePower
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
For Use WithHan 42 DD Series Crimp Contacts
Current Rating10A
Product Overview
The Han DD series 108-way female Power Connector Insert with crimp terminal, copper alloy contacts and RAL 7032 (light grey) polycarbonate insert.
- 10A Current
- 250V Voltage rating
- 4kV Rated impulse voltage
- 0.14 to 2.5mm² Wire cross section
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Han DD
Heavy Duty Connector Type
Insert
No. of Rows
6 Row
Insert Type
Power
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Current Rating
10A
No. of Positions
42Ways
No. of Contacts
42 Contacts
Rectangular Shell Size
10B
Gender
Receptacle
For Use With
Han 42 DD Series Crimp Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053751