Print Page
259 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.070 |
| 10+ | CHF 2.700 |
| 100+ | CHF 1.880 |
| 250+ | CHF 1.820 |
| 500+ | CHF 1.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 6121
Order Code2311488
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 15 000 6121 is a Han D Male Crimp Contact for Han D series, made of copper alloy with gold plated finish. 1.5mm² wire cross section area and 8mm stripping length.
- 8mm Stripping length
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
16AWG
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 09 15 000 6121
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066