Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 012 2732
Order Code2396407
Product RangeHan-Modular DD
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.810 |
5+ | CHF 26.280 |
10+ | CHF 25.740 |
25+ | CHF 25.200 |
50+ | CHF 24.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 012 2732
Order Code2396407
Product RangeHan-Modular DD
Technical Datasheet
Product RangeHan-Modular DD
Heavy Duty Connector TypeModule
No. of Contacts12Contacts
No. of Contacts12 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
Current Rating10A
Contact MaterialCopper
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 14 012 2732 is a 12-position Heavy Duty Connector Female Insert made polycarbonate. It has silver-plated copper alloy contacts.
- UL94V-0 Flammability
- ≥500 Mating cycles
- ≥10Ω Insulation resistance
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Product Range
Han-Modular DD
No. of Contacts
12Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Socket
Contact Material
Copper
Heavy Duty Connector Type
Module
No. of Contacts
12 Contacts
Gender
Receptacle
Current Rating
10A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024268