Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 006 3041
Order Code1243946
Product RangeHan-Modular E
Technical Datasheet
32 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.550 |
10+ | CHF 9.360 |
100+ | CHF 9.170 |
250+ | CHF 8.980 |
500+ | CHF 8.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 006 3041
Order Code1243946
Product RangeHan-Modular E
Technical Datasheet
Product RangeHan-Modular E
Heavy Duty Connector TypeModule
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 14 006 3041 is a Han E Protected Module, Han-Modular® series , male, 4 contacts, 0.14 to 4mm² wire cross section area with crimp terminal. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular E
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 14 006 3041
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886