Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 08 000 7123
Order Code2382692
Product RangeHan-Fast Lock
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 08 000 7123
Order Code2382692
Product RangeHan-Fast Lock
Technical Datasheet
Product RangeHan-Fast Lock
Contact GenderPin
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Product Overview
The 09 08 000 7123 is a Han-Fast Lock heavy duty Single Pin Contact made of copper alloy with silver-plated finish. It has passivation surface locking. It accepts 10 to 12AWG wire.
- <lt/>2mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han-Fast Lock
Wire Size AWG Max
10AWG
Wire Size AWG Min
12AWG
Contact Material
Copper
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404