Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.210 |
10+ | CHF 12.110 |
25+ | CHF 11.240 |
100+ | CHF 10.720 |
250+ | CHF 10.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 248 2834
Order Code1506222
Product RangeType F
Technical Datasheet
Product RangeType F
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedz + b + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Type F
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + b + d
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0199