Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.130 |
10+ | CHF 0.827 |
100+ | CHF 0.810 |
500+ | CHF 0.793 |
1000+ | CHF 0.777 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.
Applications
Industrial
Technical Specifications
Product Range
R15
Cable Diameter Max
12mm
For Use With
Han Industrial Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006