Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,583.000 |
Product Information
Product Overview
HI-6553P-02 is a HI-6553/P pH/ORP/ISE + EC + polarographic DO multiparameter modular benchtop system. This kit includes the necessary modules and probes to measure pH, temperature, conductivity and dissolved oxygen with a polarographic probe, providing everything needed to start measuring straight out of the box. This advanced multimeter features Wi-Fi and Ethernet connectivity and is supplied with a 2 year warranty.
- Measures pH, ORP, ISE, EC, DO, and temperature with high precision
- Includes pH, EC, DO probes and temperature sensor for complete testing
- Wide measurement ranges with high accuracy and fine resolution
- Stores up to 1 million data points per user for traceable records
- Supports Wi-Fi, Ethernet, and USB connectivity for easy data transfer
- Allows 5-point calibration for pH, EC, and ISE with GLP compliance
- Graphical display with real-time graphing and data table views
- Multi-user operation with 10 password-protected profiles
- Comes with 2-year warranty
Contents
HI-6000 modular multiparameter meter system, HI-6000-2 pH/ISE module, HI-6000-3 EC module, HI-6000-4 DO module, HI-1131B pH electrode, HI-7662-TW temperature probe, HI-7631233 EC & resistivity probe, HI-764833 polarographic DO probe, A calibration solution starter set for pH, EC and DO.
Technical Specifications
-2pH to 20pH
0.002
-20°C
-
0.001
1s
120°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate