Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSKT011409NC
Order Code4338373
Product RangeSKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.010 |
5+ | CHF 35.800 |
10+ | CHF 34.590 |
25+ | CHF 33.170 |
50+ | CHF 32.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSKT011409NC
Order Code4338373
Product RangeSKT Series
Technical Datasheet
Transducer Function-
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Closed
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeSKT Series
Technical Specifications
Transducer Function
-
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
SKT Series
Thermostat Type
Programmable
Contact Rating
10A at 250VAC
Contact Operation
Normally Closed
Switching Current Max
15A
Thermostat Terminals
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648