Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 143.410 |
5+ | CHF 124.560 |
10+ | CHF 121.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 143.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRRTT1921BK1
Order Code9565752
Technical Datasheet
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric533mm
External Width - Metric483mm
External Depth - Metric305mm
External Height - Imperial21"
External Width - Imperial19"
External Depth - Imperial12"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Height - Metric
533mm
External Depth - Metric
305mm
External Width - Imperial
19"
Product Range
-
Body Colour
Black
External Width - Metric
483mm
External Height - Imperial
21"
External Depth - Imperial
12"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.18748