Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
24 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.020 |
5+ | CHF 25.520 |
10+ | CHF 23.840 |
25+ | CHF 21.800 |
50+ | CHF 20.380 |
100+ | CHF 20.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMMB193UBK3
Order Code2546894
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric483mm
External Width - Metric133mm
For Use With19" Rack Mount Monitors
External Height - Imperial19"
External Width - Imperial5.22"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
133mm
External Height - Imperial
19"
Product Range
-
External Height - Metric
483mm
For Use With
19" Rack Mount Monitors
External Width - Imperial
5.22"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.40616