Print Page
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.470 |
5+ | CHF 15.050 |
10+ | CHF 14.640 |
25+ | CHF 13.130 |
50+ | CHF 12.420 |
100+ | CHF 11.970 |
250+ | CHF 11.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2UMTGFL
Order Code2915638
Product RangeRM Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric38.1mm
External Width - Metric88.1mm
For Use WithHammond RM Series Enclosures
External Height - Imperial1.5"
External Width - Imperial3.47"
Product RangeRM Series
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
88.1mm
External Height - Imperial
1.5"
Product Range
RM Series
External Height - Metric
38.1mm
For Use With
Hammond RM Series Enclosures
External Width - Imperial
3.47"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536