Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 284.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 284.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900522BK1
Order Code2321280
Technical Datasheet
Accessory Type22" Deep Rail Mounted Storage Drawer
For Use WithStandard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Height133mm
External Width441mm
External Depth565mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RDRW1900522BK1 is a black 3U rack-mount Locking Storage Drawer constructed of 14 and 16-gauge steel with tough textured powder painted finish. It features complete drawer with slides, hardware, lock and two keys. Rear support brackets included for all depths or can be supported from rear accessory rail.
- Inside of drawer width is 16.12" wide
- Drawer interior smooth white powder paint for high visibility
- Tested to nearly double the suggested load rating of 60 pounds (no rear support)
Applications
Industrial
Contents
Storage drawer, Front plastic pull handle locking mechanism, Rear support brackets.
Technical Specifications
Accessory Type
22" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
133mm
External Depth
565mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Standard 19" Rack Cabinets
Body Colour
Black
External Width
441mm
Product Range
-
Technical Docs (1)
Alternatives for RDRW1900522BK1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.793392