Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASU190110BK1
Order Code2786337
Product RangeRAS Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.100 |
5+ | CHF 41.720 |
10+ | CHF 38.990 |
25+ | CHF 38.910 |
50+ | CHF 35.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASU190110BK1
Order Code2786337
Product RangeRAS Series
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric254mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial10"
Product RangeRAS Series
Technical Specifications
Rack U Height
1U
External Depth - Metric
254mm
External Width - Imperial
19"
Product Range
RAS Series
External Width - Metric
483mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268