Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.470 |
5+ | CHF 39.240 |
10+ | CHF 36.680 |
25+ | CHF 35.260 |
50+ | CHF 35.020 |
100+ | CHF 34.770 |
250+ | CHF 34.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHPF19005BK2
Order Code2136182
Technical Datasheet
Accessory TypeHinged Panel Door
For Use WithStandard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Height5.25"
External Width16.2"
Product Range-
Technical Specifications
Accessory Type
Hinged Panel Door
Enclosure Material
Steel
External Height
5.25"
Product Range
-
For Use With
Standard 19" Rack Cabinets
Body Colour
Black
External Width
16.2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7112