Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19003BK2
Order Code2321284
Technical Datasheet
Panel TypeRack Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric88mm
External Width - Metric483mm
External Height - Imperial3.46"
External Width - Imperial19.02"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPS19003BK2 is a Rack Panel made of 14-gauge steel with glossy black finish. This PBPS-series rack panel has unused rack space to improve both cooling efficiency and prevent air re-circulation. Fits for standard EIA-310-D compliant rails.
- 19" Rack mounting
Applications
Industrial
Notes
Mounting hardware not included.
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
2U
Body Colour
Black
External Height - Metric
88mm
External Height - Imperial
3.46"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796