Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.810 |
5+ | CHF 19.540 |
10+ | CHF 18.130 |
20+ | CHF 16.660 |
50+ | CHF 15.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19003GY2
Order Code7626410
Technical Datasheet
Panel TypeRack Panel
Rack U Height2U
Panel MaterialAluminium
Body ColourGrey
For Use WithStandard 19" Rack Cabinets
External Height - Metric88.9mm
External Width - Metric482.6mm
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19003GY2 is a Rack Panel made of aluminium with grey smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 4 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
2U
Body Colour
Grey
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Alternatives for PBPA19003GY2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38