Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.490 |
5+ | CHF 13.330 |
10+ | CHF 13.160 |
20+ | CHF 12.210 |
50+ | CHF 11.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19001UNF
Order Code3536610
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialAluminium
Body ColourGrey
For Use WithStandard 19" Rack Cabinets
External Height - Metric44.45mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PBPA19001UNF is a Rack Panel made of unfinished aluminium. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 4 Mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
1U
Body Colour
Grey
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Alternatives for PBPA19001UNF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18