Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoFSRA
Order Code2760065
Product RangeFSRA Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.490 |
5+ | CHF 30.290 |
10+ | CHF 28.890 |
25+ | CHF 27.500 |
50+ | CHF 26.560 |
100+ | CHF 26.430 |
250+ | CHF 26.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoFSRA
Order Code2760065
Product RangeFSRA Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.69mm
External Width - Metric15mm
For Use WithHammond RF, RZVS, RASC Series Fixed Shelves & RASA Series Angle Supports
External Height - Imperial1.72"
External Width - Imperial0.59"
Product RangeFSRA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
15mm
External Height - Imperial
1.72"
Product Range
FSRA Series
External Height - Metric
43.69mm
For Use With
Hammond RF, RZVS, RASC Series Fixed Shelves & RASA Series Angle Supports
External Width - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336118