Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoBRP1UBK
Order Code2786239
Product RangeBRP Series
Technical Datasheet
58 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.380 |
5+ | CHF 39.640 |
10+ | CHF 37.060 |
25+ | CHF 33.890 |
50+ | CHF 33.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBRP1UBK
Order Code2786239
Product RangeBRP Series
Technical Datasheet
Cable Organiser TypeCable Manager
For Use WithStandard 19" Rack Cabinets
Product RangeBRP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Organiser Type
Cable Manager
Product Range
BRP Series
For Use With
Standard 19" Rack Cabinets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.512568