Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.640 |
5+ | CHF 79.000 |
10+ | CHF 73.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 92.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No518-0920
Order Code518890
Product Range518
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric159mm
External Width - Metric298mm
External Depth - Metric245mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial6.26"
External Width - Imperial11.73"
External Depth - Imperial9.65"
Product Range518
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 518-0920 is a Ventilated Module Instrument Case. Sides include one horizontal row of louvers for ventilation, pre-assembled with a two tone grey powder paint finish. Top is dark satin grey. Bottom, front and back is smooth light grey).
- 18 Gauge steel base and top for extra strength
- 4 Self adhesive rubber feet and required hardware
- Assembled with 8 machine screws into weld-nuts for repetitive assembly and disassembly
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
159mm
External Depth - Metric
245mm
Body Colour
Grey
External Height - Imperial
6.26"
External Depth - Imperial
9.65"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
298mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
11.73"
Product Range
518
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1