Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 89.410 |
5+ | CHF 77.780 |
10+ | CHF 72.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 89.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No518-0910
Order Code518888
Product Range518
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric121mm
External Width - Metric197mm
External Depth - Metric281mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial4.76"
External Width - Imperial7.76"
External Depth - Imperial11.06"
Product Range518
ConfigurableNo
Product Overview
The 518 series module instrument Ventilated Enclosure made of 18 gauge steel base and top - for extra strength with a two tone grey powder paint finish. The top is finished with dark satin grey, bottom, front and back is smooth light grey.
- Sides include one horizontal row of louvers for ventilation
- Four self adhesive rubber feet
- Assembled with 8 machine screws into weld-nuts for repetitive assembly and disassembly
- Replacement screws SC19480-50
Applications
Industrial
Contents
Adhesive rubber feet and Required hardware.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
121mm
External Depth - Metric
281mm
Body Colour
Grey
External Height - Imperial
4.76"
External Depth - Imperial
11.06"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
197mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.76"
Product Range
518
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2