Print Page
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.620 |
5+ | CHF 12.210 |
10+ | CHF 11.800 |
20+ | CHF 11.280 |
50+ | CHF 10.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HBK
Order Code722984
Product Range1599
Also Known AsGTIN UPC EAN: 0623980566771
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric220mm
External Width - Metric110mm
External Depth - Metric44mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial4.33"
External Depth - Imperial1.73"
Product Range1599
SVHCNo SVHC (21-Jan-2025)
Product Overview
A handheld enclosure manufactured from black ABS designed to IP54. The inside of the enclosure has vertical guides and bosses for mounting PCBs. There is a 1mm deep recess on the top of the enclosure for a label or membrane keypad.
- Attractively styled and ergonomically designed for use as a “hand-held” instrument enclosure
- Molded from flame retardant ABS plastic
- Recessed top for membrane display or pad
- Lap joint construction provides protection against dust accumulation and splashing water
- Extra deep top and ultra shallow base are specifically designed to enhance the aesthetics of the enclosure
- Designed to meet IP54
- Lid is secured with Philips machine screws, threaded into tapped integral brass bushings
- Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
220mm
External Depth - Metric
44mm
Body Colour
Black
External Height - Imperial
8.66"
External Depth - Imperial
1.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
1599
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24