Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.220 |
5+ | CHF 10.920 |
10+ | CHF 10.620 |
20+ | CHF 10.310 |
50+ | CHF 10.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599ETSGY
Order Code1426587
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric34mm
External Width - Metric170mm
External Depth - Metric85.5mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial6.69"
External Depth - Imperial3.37"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1599ETSGY is a sloping console Enclosure made of flame retardant ABS plastic. Rear of units contain one or two (depending on console size), flat removable panels for easy modifications.
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
34mm
External Depth - Metric
85.5mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
3.37"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
170mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14