Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.210 |
5+ | CHF 12.630 |
10+ | CHF 12.030 |
20+ | CHF 11.350 |
50+ | CHF 10.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599ETSBK
Order Code1426584
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric34mm
External Width - Metric170mm
External Depth - Metric85.5mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial6.69"
External Depth - Imperial3.37"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
34mm
External Depth - Metric
85.5mm
Body Colour
Black
External Height - Imperial
1.34"
External Depth - Imperial
3.37"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
170mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2