Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.370 |
| 5+ | CHF 22.540 |
| 10+ | CHF 21.520 |
| 20+ | CHF 19.770 |
| 50+ | CHF 18.010 |
Product Information
Product Overview
The 1598GBK is a desk-top electronic instrument Enclosure made of flame retardant ABS plastic with aluminium end panels ideally suited for mounting printed circuit boards. It is designed to meet IP54 protection rating. Front and rear panels are 1.6mm brushed aluminium with protective paper on one side. Cases halves are secured with M3 x 0.5-inch x 0.39-inch Philips machine screws threaded into tapped integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required. PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4-inch screws.
- UL94V-0 Flammability rating
- Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
- Integral horizontal PC card mounts on Eurocard centres
- PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws
Applications
Industrial
Contents
Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.
Technical Specifications
Instrument
76mm
250mm
Black
2.99"
9.84"
No SVHC (25-Jun-2025)
ABS
160mm
IP54
-
6.3"
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate