Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594EGY
Order Code722832
Also Known AsGTIN UPC EAN: 623980563817
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.840 |
| 5+ | CHF 16.880 |
| 10+ | CHF 15.530 |
| 20+ | CHF 14.370 |
| 50+ | CHF 13.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594EGY
Order Code722832
Also Known AsGTIN UPC EAN: 623980563817
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric167mm
External Width - Metric107mm
External Depth - Metric65mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial6.57"
External Width - Imperial4.21"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Molded from economical plastic
- Designed to meet IP54
- Countersunk lid is secured with four #4 x 1” (25.4 mm) machine screws
- Stocked in black and grey with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
6.57"
External Depth - Imperial
2.56"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
107mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
-
Technical Docs (2)
Alternatives for 1594EGY
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28