Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.690 |
5+ | CHF 6.570 |
10+ | CHF 6.440 |
20+ | CHF 6.050 |
50+ | CHF 5.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593YBK
Order Code3536397
Product Range1593
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric140mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial5.51"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1593 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) hand held instrument enclosures suitable for mounting PCB.
- Designed to house PCB boards or for equipment interfacing
- Units with battery door have long life
- Moulded in black colour ABS material
- Unit is secured with self tapping screw
- Lap joint construction provides protection against dust and water
- Ergonomically designed for a comfortable fit into the user’s hand
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
140mm
External Depth - Metric
28mm
Body Colour
Black
External Height - Imperial
5.51"
External Depth - Imperial
1.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593
Technical Docs (3)
Alternatives for 1593YBK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076