Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.930 |
5+ | CHF 5.740 |
10+ | CHF 5.530 |
20+ | CHF 5.140 |
50+ | CHF 4.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593QGY
Order Code930210
Product Range1593
Also Known AsGTIN UPC EAN: 0623980561400
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric112mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial4.41"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Product Overview
A handheld enclosure manufactured from grey ABS. The lid is fitted with self-tapping screws, and the top of the enclosure has a 1mm deep escutcheon for a label or membrane keypad.
- Ergonomically designed case for hand-held or stand alone use
- Includes a battery compartment for 1xPP3 or 2xAA batteries
- Recess area on lid is provided for membrane keypads
- End panels are replaceable for easy machining and for infra red
- Exposed panel area is 57x21mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
112mm
External Depth - Metric
28mm
Body Colour
Grey
External Height - Imperial
4.41"
External Depth - Imperial
1.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06