Print Page
862 In Stock
850 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.420 |
| 5+ | CHF 3.790 |
| 10+ | CHF 3.380 |
| 20+ | CHF 3.180 |
| 50+ | CHF 2.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593KBK
Order Code930180
Product Range1593
Also Known AsGTIN UPC EAN: 0623980561356
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric66.22mm
External Width - Metric67.22mm
External Depth - Metric28mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial2.65"
External Depth - Imperial1.1"
Product Range1593
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1593 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) hand held instrument enclosures suitable for mounting PCB.
- Designed to house PCB boards or for equipment interfacing
- Units with battery door have long life
- Moulded in black colour ABS material
- Unit is secured with self tapping screw
- Lap joint construction provides protection against dust and water
- Ergonomically designed for a comfortable fit into the user’s hand
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
66.22mm
External Depth - Metric
28mm
Body Colour
Black
External Height - Imperial
2.6"
External Depth - Imperial
1.1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
67.22mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.65"
Product Range
1593
Technical Docs (3)
Alternatives for 1593KBK
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048534