Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.520 |
| 5+ | CHF 5.470 |
| 10+ | CHF 5.420 |
| 20+ | CHF 5.210 |
| 50+ | CHF 5.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMGAL2TBU
Order Code2904491
Product Range1593HAM
Technical Datasheet
For Use WithIntel Galileo Gen 2 Dev Boards
External Height45mm
External Width78mm
External Depth145mm
Enclosure MaterialABS
Body ColourBlue
Product Range1593HAM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Intel Galileo Gen 2 Dev Boards
External Width
78mm
Enclosure Material
ABS
Product Range
1593HAM
External Height
45mm
External Depth
145mm
Body Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09