Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.100 |
5+ | CHF 4.720 |
10+ | CHF 4.340 |
20+ | CHF 4.300 |
50+ | CHF 4.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593ARGY
Order Code2904466
Product Range1593
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric73.97mm
External Depth - Metric76mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.91"
External Depth - Imperial2.99"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
27mm
External Depth - Metric
76mm
Body Colour
Grey
External Height - Imperial
1.06"
External Depth - Imperial
2.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
73.97mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.91"
Product Range
1593
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536