Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.920 |
5+ | CHF 8.670 |
10+ | CHF 8.430 |
20+ | CHF 7.820 |
50+ | CHF 7.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXESFLBK
Order Code1511197
Product Range1591XX S
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric193mm
External Width - Metric113mm
External Depth - Metric61mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial7.6"
External Width - Imperial4.45"
External Depth - Imperial2.4"
Product Range1591XX S
Product Overview
The 1591XXESFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Contents
Box and Lid.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
193mm
External Depth - Metric
61mm
Body Colour
Black
External Height - Imperial
7.6"
External Depth - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
113mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.45"
Product Range
1591XX S
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19