Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.600 |
5+ | CHF 6.390 |
10+ | CHF 6.180 |
20+ | CHF 5.970 |
50+ | CHF 5.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591ATCL
Order Code1877125
Product RangeT
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric25mm
External Width - Metric50mm
External Depth - Metric100mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.97"
External Depth - Imperial3.94"
Product RangeT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1591ATCL is a transparent Multipurpose Enclosure made of translucent polycarbonate. Ideally suited for mounting printed circuit boards. Perfect for applications where parts, sensors or indicators need to be visible, lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings.
- Crystal Clear version is almost totally transparent
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
- Moulded from flame-retardant, easy to machine, translucent polycarbonate
Applications
Industrial, Consumer Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
100mm
Body Colour
Transparent
External Height - Imperial
0.98"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
T
Technical Docs (1)
Alternatives for 1591ATCL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051