Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590Z140PL
Order Code3817688
Product Range1590Z
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Colour-
For Use WithHammond 1590Z140, 1590Z140BK & 1590Z140GY Enclosures
External Height - Metric238.9mm
External Width - Metric67.4mm
External Height - Imperial9.41"
External Width - Imperial2.65"
Product Range1590Z
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
238.9mm
External Height - Imperial
9.41"
Product Range
1590Z
Panel Material
Steel
For Use With
Hammond 1590Z140, 1590Z140BK & 1590Z140GY Enclosures
External Width - Metric
67.4mm
External Width - Imperial
2.65"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305