Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.980 |
5+ | CHF 58.800 |
10+ | CHF 57.080 |
25+ | CHF 53.080 |
50+ | CHF 51.730 |
100+ | CHF 50.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584H8B1
Order Code4336518
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric419mm
External Width - Metric54mm
Cable Length - Metric4.57m
Length - Imperial16.5"
External Width - Imperial2.13"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
16.5"
Cable Length - Imperial
15ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
120V
Length - Metric
419mm
Cable Length - Metric
4.57m
External Width - Imperial
2.13"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.435644