Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1555VAF42GY
Order Code4137184
Product Range1555F Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.200 |
5+ | CHF 19.650 |
10+ | CHF 19.020 |
20+ | CHF 18.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555VAF42GY
Order Code4137184
Product Range1555F Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric240mm
External Width - Metric161mm
External Depth - Metric62mm
IP RatingIP66
Body ColourLight Grey
NEMA Rating-
External Height - Imperial9.45"
External Width - Imperial6.34"
External Depth - Imperial2.44"
Product Range1555F Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
240mm
External Depth - Metric
62mm
Body Colour
Light Grey
External Height - Imperial
9.45"
External Depth - Imperial
2.44"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
161mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.34"
Product Range
1555F Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54