Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.880 |
5+ | CHF 14.390 |
10+ | CHF 13.900 |
20+ | CHF 12.900 |
50+ | CHF 11.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555FF17GY
Order Code1829802
Product Range1555F
Also Known AsGTIN UPC EAN: 623980036199
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric91mm
External Depth - Metric37mm
IP RatingIP67
Body ColourGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial4.72"
External Width - Imperial3.58"
External Depth - Imperial1.46"
Product Range1555F
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Designed for harsh industrial environments or outdoor applications
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting - interior is secure as lid screws are behind the lid
- Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- Standoffs molded in the interior of the lid & enclosure
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
- Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
- Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
- Color is a light gray (RAL 7035) to help keep heat absorption down
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
37mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
1.46"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.58"
Product Range
1555F
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172