Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.490 |
5+ | CHF 16.410 |
10+ | CHF 14.680 |
20+ | CHF 13.940 |
50+ | CHF 13.210 |
Product Information
Product Overview
The 1554C2GYCL is a light-gray (RAL 7035) Watertight Enclosure with clear lid, made of polycarbonate. The 1554 series enclosure is ideally suited for mounting printed circuit boards or DIN rail mounted components. Clear polycarbonate lid allows for maximum visibility of protected internal components. Gasketed lid with two piece "tongue and groove" construction provides protection against access of oil, dust and water. Lid is secured with self captivating, M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals. Lid screws are self captivating (lid holes are threaded with the first installation of lid screws).
- Designed to meet IP66 and NEMA 4, 4X, 12 & 13 ratings
- Silicone rubber gasket
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Multipurpose
40mm
120mm
Grey, Transparent
1.575"
4.274"
No SVHC (21-Jan-2025)
Polycarbonate
65mm
IP68
NEMA 4, 4X, 6, 6P, 12, 13
2.6"
1554 Series
Technical Docs (3)
Alternatives for 1554C2GYCL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate