Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.250 |
5+ | CHF 11.850 |
10+ | CHF 11.430 |
20+ | CHF 10.610 |
50+ | CHF 9.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553BXBK
Order Code3817664
Product Range1553
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.13mm
External Width - Metric79mm
External Depth - Metric117.35mm
IP RatingIP54
Body ColourBlack, Grey
NEMA Rating-
External Height - Imperial0.95"
External Width - Imperial3.11"
External Depth - Imperial4.62"
Product Range1553
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.13mm
External Depth - Metric
117.35mm
Body Colour
Black, Grey
External Height - Imperial
0.95"
External Depth - Imperial
4.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
1553
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073