Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1551WKBK
Order Code3976600
Product Range1551W Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.730 |
5+ | CHF 5.610 |
10+ | CHF 5.490 |
20+ | CHF 5.390 |
50+ | CHF 5.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551WKBK
Order Code3976600
Product Range1551W Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric22mm
External Width - Metric40mm
External Depth - Metric80mm
IP RatingIP68
Body ColourBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial1.57"
External Depth - Imperial3.15"
Product Range1551W Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1551W series watertight polycarbonate miniature enclosure is ideally suited for mounting small printed circuit boards.
- Black colour, without flange
- Moulded from robust polycarbonate
- Suitable for outdoor use
- Polycarbonate has a flame rating of UL94 V-0
- Satin texture finish
- P.C. board standoffs moulded into interior for easy installation
- Includes replaceable silicone gasket to protect against ingress of water or dust
- Designed to meet IP68
- Complete with lid and (4) plastite #4 self tapping screws
- Dimension is 40mm x 80mm x 22mm (W x L not including flange x H including lid)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
22mm
External Depth - Metric
80mm
Body Colour
Black
External Height - Imperial
0.87"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
40mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
1551W Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032