Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.540 |
5+ | CHF 2.290 |
10+ | CHF 2.040 |
20+ | CHF 2.000 |
50+ | CHF 1.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551ACLR
Order Code2800896
Product Range1551MINI
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric15.5mm
External Width - Metric20mm
External Depth - Metric35mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial0.79"
External Depth - Imperial1.38"
Product Range1551MINI
SVHCNo SVHC (21-Jan-2025)
Product Overview
Subminiature plastic enclosures ideally suited for mounting of printed circuit boards horizontally, and molded in ABS plastic (material has a UL94-HB rating).
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
15.5mm
External Depth - Metric
35mm
Body Colour
Transparent
External Height - Imperial
0.61"
External Depth - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1551MINI
Technical Docs (2)
Alternatives for 1551ACLR
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359