Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 44.480 |
| 5+ | CHF 39.000 |
| 10+ | CHF 36.450 |
| 25+ | CHF 32.680 |
| 50+ | CHF 32.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PH1WHBU
Order Code2127848
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric356mm
External Depth - Metric211mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial14"
External Depth - Imperial8.3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
211mm
Body Colour
Beige, Blue
External Height - Imperial
3"
External Depth - Imperial
8.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
356mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14"
Product Range
-
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.218143