Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.140 |
| 5+ | CHF 15.510 |
| 10+ | CHF 14.480 |
| 20+ | CHF 13.440 |
| 50+ | CHF 12.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CF801
Order Code3518257
Product Range1455F
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialAluminium
External Height - Metric23.01mm
External Width - Metric54mm
External Depth - Metric80mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.13"
External Depth - Imperial3.15"
Product Range1455F
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
23.01mm
External Depth - Metric
80mm
Body Colour
Unfinished
External Height - Imperial
0.91"
External Depth - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
54mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
1455F
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359