Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 291.760 |
5+ | CHF 291.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 291.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1424T
Order Code2136007
Technical Datasheet
Base TypeTransportation Base
Base Material-
Base ColourBlack
For Use WithCabinet Racks, DNRR_HD Series
External Depth - Metric711mm
External Width - Metric546mm
External Height - Metric86.6mm
External Depth - Imperial28"
External Width - Imperial21.5"
External Height - Imperial3.41"
Product Range-
Technical Specifications
Base Type
Transportation Base
Base Colour
Black
External Depth - Metric
711mm
External Height - Metric
86.6mm
External Width - Imperial
21.5"
Product Range
-
Base Material
-
For Use With
Cabinet Racks, DNRR_HD Series
External Width - Metric
546mm
External Depth - Imperial
28"
External Height - Imperial
3.41"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072