Print Page
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 72.970 |
| 5+ | CHF 62.380 |
| 10+ | CHF 58.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1402F
Order Code1876476
Product Range1402
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric80mm
External Width - Metric181mm
External Depth - Metric261mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial7.13"
External Depth - Imperial10.28"
Product Range1402
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1402 series metal instrument Enclosure with top and bottom made from 12AWG gauge aluminium finished in contempra grey. Top and bottom are attached to an internal aluminium extrusion which contains mounting slots for printed circuit boards or panels. Front and rear panels are natural aluminium (paper coated one side) which is attached with screws to the aluminium mounting extrusion.
- Panels can be easily removed for access to components
- Tops and bottoms are available in solid or with vent slots
- All hardware and self-adhesive rubber feet are included
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
80mm
External Depth - Metric
261mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
10.28"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
181mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
7.13"
Product Range
1402
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.365