Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.300 |
5+ | CHF 49.840 |
10+ | CHF 46.580 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 57.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1402B
Order Code1876474
Product Range1402
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric60mm
External Width - Metric181mm
External Depth - Metric112mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial7.13"
External Depth - Imperial4.41"
Product Range1402
ConfigurableNo
Product Overview
The 1402B is an Instrument Case with top and bottom made of 12-gauge aluminium finished in Contempra grey powder paint. This 1402-series instrument case has top and bottom are attached to an internal aluminium extrusion which contains mounting slots for printed circuit boards or panels. Front and rear panels are natural aluminium (paper coated one side) which are attached with screws to the aluminium mounting extrusion.
- Panels can be easily removed for access to components
- Hardware and self-adhesive rubber feet
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
60mm
External Depth - Metric
112mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
4.41"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
181mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
7.13"
Product Range
1402
Configurable
No
Technical Docs (3)
Alternatives for 1402B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.669048