Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182S24
Order Code2546983
Product Range1182 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182S24
Order Code2546983
Product Range1182 Series
Technical Datasheet
Power Rating500VA
Primary Voltages117V, 234V
Secondary Voltages24V, 48V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter139.7mm
Height57.2mm
Secondary Current Nom20.82A
Product Range1182 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Rating
500VA
Secondary Voltages
24V, 48V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
57.2mm
Product Range
1182 Series
Primary Voltages
117V, 234V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
139.7mm
Secondary Current Nom
20.82A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536