Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182R117
Order Code3796426
Product Range1182 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 164.450 |
5+ | CHF 158.370 |
10+ | CHF 152.280 |
25+ | CHF 145.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 164.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182R117
Order Code3796426
Product Range1182 Series
Technical Datasheet
Power Rating1kVA
Primary Voltages117V, 234V
Secondary Voltages117V, 234V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter159mm
Outer Diameter159mm
Height73.2mm
Secondary Current Nom8.5A
Product Range1182 Series
Technical Specifications
Power Rating
1kVA
Secondary Voltages
117V, 234V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Outer Diameter
159mm
Secondary Current Nom
8.5A
Primary Voltages
117V, 234V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
159mm
Height
73.2mm
Product Range
1182 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1648