Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182P30
Order Code2546981
Product Range1182 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182P30
Order Code2546981
Product Range1182 Series
Technical Datasheet
Power Rating300VA
Primary Voltages117V, 234V
Secondary Voltages30V, 60V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter124mm
Outer Diameter124mm
Height47.8mm
Secondary Current Nom10A
Product Range1182 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
300VA
Secondary Voltages
30V, 60V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Outer Diameter
124mm
Secondary Current Nom
10A
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
117V, 234V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
124mm
Height
47.8mm
Product Range
1182 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.002832